
3,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.090 | CNY10.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.090 (CNY11.4017) |
| 17+ | CNY7.550 (CNY8.5315) |
| 52+ | CNY7.390 (CNY8.3507) |
| 140+ | CNY7.190 (CNY8.1247) |
| 350+ | CNY6.990 (CNY7.8987) |
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY6.300 (CNY7.119) |
| 2100+ | CNY5.770 (CNY6.5201) |
Product Information
Product Overview
The 502352-0200 is a 2-circuit 1-row DuraClik™ Wire-to-board right angle header with tin-plated copper alloy contacts and surface mount termination. This 502352 series PCB header is made of polyamide, mates with DuraClik™ crimp housings 502351, 560123, 505151, suitable for signal and wire-to-board applications. DuraClik connector is a 2.00mm pitch, unsealed, wire-to-board connection system. For signal current of 3.0A this system is designed to provide space savings and superior performance for high-vibration and high temperature applications. The enhanced versions of DuraClik are a secondary locking feature with an Independent Secondary locking (ISL) or a Terminal Positioning Assurance (TPA) to meet changing market requirements of our customers.
- Positive inner-lock design provides space savings and prevents latch breakage from wire tangling
- Secure PCB retention using a shock-proof SMT design with wide solder tabs (nails)
- Enclosed terminal design protects contact against dust and debris
- Open area for pick-and-place assembly
- High-temperature terminal material
- Natural colour
- Current rating per contact is 3A
- Voltage rating is 125V
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Automotive, Wire-to-Board
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
Nylon (Polyamide) Body
3A
2mm
2Contacts
DuraClik 502352 Series
Copper Alloy
PCB Header
Right Angle
No SVHC (04-Feb-2026)
Alternatives for 502352-0200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
