Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502351-0801Copy
Manufacturer Standard Lead Time26 weeks
Order Code4668102
Product RangeDuraClik 502351 Series
Also Known As5023510801, 502351-0801
Your Part Number
1,473 In Stock
Need more?
1,473 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.960 (CNY2.2148) |
| 3000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.70 (CNY30.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0801Copy
Manufacturer Standard Lead Time26 weeks
Order Code4668102
Product RangeDuraClik 502351 Series
Also Known As5023510801, 502351-0801
Technical Datasheet
Product RangeDuraClik 502351 Series
No. of Positions8Ways
Pitch Spacing2mm
SVHCTo Be Advised
Technical Specifications
Product Range
DuraClik 502351 Series
No. of Positions
8Ways
For Use With
Molex DuraClik 560085, 56161 Series & Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
