Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502225-0801Copy
Manufacturer Standard Lead Time29 weeks
Order Code2612304
Product RangeCMC 502225 Series
Also Known As5022250801, 502225-0801
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.200 (CNY150.516) |
| 10+ | CNY130.860 (CNY147.8718) |
| 25+ | CNY128.520 (CNY145.2276) |
| 100+ | CNY126.170 (CNY142.5721) |
| 250+ | CNY120.150 (CNY135.7695) |
| 500+ | CNY117.750 (CNY133.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.20 (CNY150.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502225-0801Copy
Manufacturer Standard Lead Time29 weeks
Order Code2612304
Product RangeCMC 502225 Series
Also Known As5022250801, 502225-0801
Technical Datasheet
Product RangeCMC 502225 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts80Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.50mm, 3.50mm, 3.70mm right-angle CMC 502225 series header
- Mates with 64319-3211 and 64320-1319 CMC connector
- First mate / last break
- Current rating is 6A
- Voltage rating is 14VDC
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CMC 502225 Series
No. of Contacts
80Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
6A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
