Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50212-8100Copy
Manufacturer Standard Lead Time29 weeks
Order Code7571640
Product RangeMi II 50212 Series
Also Known As502128100, 50212-8100
Your Part Number
106,486 In Stock
Need more?
5,132 Delivery in 3-4 Business Days(SG stock)
101,354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.100 (CNY1.243) |
| 3000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50212-8100Copy
Manufacturer Standard Lead Time29 weeks
Order Code7571640
Product RangeMi II 50212 Series
Also Known As502128100, 50212-8100
Technical Datasheet
Product RangeMi II 50212 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
50212-8100 is a 50212 series 2.00mm pitch, Micro-Latch female crimp terminal. Suitable for use with 502351 DuraClik single-row receptacle housings, 51065 Micro-Latch single-row receptacle housings, 51089 Mi II single-row crimp housings, 51090 Mi II single row crimp housings.
- Trade name DuraClik, Mi II, Micro-Latch, Sherlock
- 2A current maximum per contact
- 250V AC (RMS)/DC maximum voltage
- Phosphor bronze metal material and tin plating mating and plating termination
- Crimp or compression termination interface style
- 1.40mm max wire insulation diameter
- Suitable for 24, 26, 28, 30AWG wire size
Technical Specifications
Product Range
Mi II 50212 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50212-8100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
