Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502078-1362Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3862640
Cut Tape3911204
Product RangeEasy-On 502078 Series
Also Known As5020781362, 502078-1362
Your Part Number
16,300 In Stock
Need more?
16,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.440 | CNY13.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.440 (CNY15.1872) |
| 150+ | CNY9.690 (CNY10.9497) |
| 450+ | CNY9.080 (CNY10.2604) |
| 1200+ | CNY8.250 (CNY9.3225) |
| 3000+ | CNY8.120 (CNY9.1756) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY7.960 (CNY8.9948) |
| 18000+ | CNY7.810 (CNY8.8253) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502078-1362Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3862640
Cut Tape3911204
Product RangeEasy-On 502078 Series
Also Known As5020781362, 502078-1362
Technical Datasheet
Pitch Spacing0.25mm
No. of Contacts13Contacts
Product RangeEasy-On 502078 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.25mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
13Contacts
Product Range
Easy-On 502078 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
