Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501931-2070Copy
Order Code2502014
Product RangeDuo-Clasp 501931 Series
Also Known AsGTIN UPC EAN: 822350236089
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No501931-2070Copy
Order Code2502014
Product RangeDuo-Clasp 501931 Series
Also Known AsGTIN UPC EAN: 822350236089
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector TypeFemale Receptacle
Connector MountingSurface Mount
Product RangeDuo-Clasp 501931 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
Duo-Clasp™ Wire-to-Board System offers positive locking features as CLIK-Mate family with added feature of gold plating for increased durability.
- Dual positive inner lock provides better mating retention than single lock style
- Bellows and leaf-style contact design
- Compact dual-row 1.25mm pitch
- Reinforced metal solder tabs
Applications
Communications & Networking, Portable Devices
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Duo-Clasp 501931 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.25mm
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
