Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501864-3092
Order Code
Full Reel3726789
Cut Tape3726974
Product RangeEasy-On 501864
Your Part Number
463 In Stock
Need more?
463 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.720 | CNY19.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.720 (CNY22.2836) |
| 22+ | CNY16.790 (CNY18.9727) |
| 67+ | CNY14.980 (CNY16.9274) |
| 180+ | CNY14.270 (CNY16.1251) |
| 450+ | CNY13.380 (CNY15.1194) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY11.740 (CNY13.2662) |
| 2700+ | CNY11.510 (CNY13.0063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501864-3092
Order Code
Full Reel3726789
Cut Tape3726974
Product RangeEasy-On 501864
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 501864
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
30Contacts
Product Range
Easy-On 501864
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001883
