Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501786-3091Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3049606
Cut Tape3103112
Product RangeEasy-On 501786 Series
Also Known As5017863091, 501786-3091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.640 | CNY20.64 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.640 (CNY23.3232) |
| 22+ | CNY17.570 (CNY19.8541) |
| 67+ | CNY15.680 (CNY17.7184) |
| 180+ | CNY14.930 (CNY16.8709) |
| 450+ | CNY13.990 (CNY15.8087) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY13.180 (CNY14.8934) |
| 2700+ | CNY12.350 (CNY13.9555) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501786-3091Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3049606
Cut Tape3103112
Product RangeEasy-On 501786 Series
Also Known As5017863091, 501786-3091
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 501786 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
30Contacts
Product Range
Easy-On 501786 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001998
