Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501745-0301
Order Code
Full Reel3863437
Cut Tape3911708
Product RangeSlimStack 501745 Series
Your Part Number
10,421 In Stock
Need more?
10421 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.510 | CNY11.51 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 62+ | CNY8.750 (CNY9.8875) |
| 187+ | CNY8.340 (CNY9.4242) |
| 500+ | CNY7.440 (CNY8.4072) |
| 1250+ | CNY7.090 (CNY8.0117) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY6.140 (CNY6.9382) |
| 7500+ | CNY5.850 (CNY6.6105) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501745-0301
Order Code
Full Reel3863437
Cut Tape3911708
Product RangeSlimStack 501745 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount Straight
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 501745 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.4mm
No. of Contacts
30Contacts
Contact Material
Brass, Phosphor Bronze
Product Range
SlimStack 501745 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
