Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501648-1000
Order Code2751601
Product RangeiGrid 501648
Also Known AsGTIN UPC EAN: 822350357470
Your Part Number
40,630 In Stock
Need more?
16840 Delivery in 3-4 Business Days(SG stock)
23790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.445 (CNY0.5028) |
| 100+ | CNY0.377 (CNY0.426) |
| 500+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.319 (CNY0.3605) |
| 2000+ | CNY0.309 (CNY0.3492) |
| 3000+ | CNY0.299 (CNY0.3379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501648-1000
Order Code2751601
Product RangeiGrid 501648
Also Known AsGTIN UPC EAN: 822350357470
Technical Datasheet
Product RangeiGrid 501648
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 501646 Series Receptacle Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Consumer Electronics, Industrial, Medical, Smartphones
Technical Specifications
Product Range
iGrid 501648
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex 501646 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
