Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501646-4000
Order Code3051155
Product RangeiGrid 501646
Your Part Number
394 In Stock
500 more incoming. You can reserve stock now
394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.030 (CNY10.2039) |
| 100+ | CNY7.480 (CNY8.4524) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY6.170 (CNY6.9721) |
Price for:Each
Minimum: 10
Multiple: 10
CNY90.30 (CNY102.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-4000
Order Code3051155
Product RangeiGrid 501646
Technical Datasheet
Product RangeiGrid 501646
No. of Positions40Ways
Pitch Spacing2mm
For Use With501647, 503095 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
iGrid 501646
No. of Positions
40Ways
For Use With
501647, 503095 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001199
