Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501646-3800Copy
Manufacturer Standard Lead Time28 weeks
Order Code4668101
Product RangeiGrid 501646 Series
Also Known As5016463800, 501646-3800
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.840 (CNY8.8592) |
| 100+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 2000+ | CNY6.500 (CNY7.345) |
| 3000+ | CNY6.440 (CNY7.2772) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.40 (CNY88.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-3800Copy
Manufacturer Standard Lead Time28 weeks
Order Code4668101
Product RangeiGrid 501646 Series
Also Known As5016463800, 501646-3800
Technical Datasheet
Product RangeiGrid 501646 Series
No. of Positions38Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
iGrid 501646 Series
No. of Positions
38Ways
For Use With
Molex iGrid 501647, 503095, 503095 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
