Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50147-8100 .Copy
Order Code3107274
Product RangeMizu-P25 50147 Series
Also Known AsGTIN UPC EAN: 800753347625
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No50147-8100 .Copy
Order Code3107274
Product RangeMizu-P25 50147 Series
Also Known AsGTIN UPC EAN: 800753347625
Technical Datasheet
Product RangeMizu-P25 50147 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
Mizu-P25 50147 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Mizu-P25 52266 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
