Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501331-0207
Order Code
Full Reel3617635
Cut Tape1835976
Product RangePico-Clasp 501331
Your Part Number
7,909 In Stock
Need more?
7909 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY4.370 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.890 (CNY7.7857) |
| 27+ | CNY5.820 (CNY6.5766) |
| 82+ | CNY5.420 (CNY6.1246) |
| 220+ | CNY5.000 (CNY5.650) |
| 550+ | CNY4.460 (CNY5.0398) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1100+ | CNY4.370 (CNY4.9381) |
| 3300+ | CNY3.810 (CNY4.3053) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501331-0207
Order Code
Full Reel3617635
Cut Tape1835976
Product RangePico-Clasp 501331
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1mm
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501331
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 501331 series, vertical, surface mount 1mm pitch Pico-Clasp PCB header
- Inner friction lock
- Durability (max) of 30 mating cycles
- Metal material is phosphor bronze, mating plating is tin
- Operating temperature range from -40° to +105°C
- Current (maximum per contact) is 2.0A
- Voltage (maximum) is 100V AC (RMS)/DC
Technical Specifications
Connector Systems
Signal, Wire-to-Board
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
Product Range
Pico-Clasp 501331
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461
