Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-1500
Order Code1835975
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348529001
Your Part Number
2,963 In Stock
Need more?
2963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.140 (CNY2.4182) |
| 3000+ | CNY2.070 (CNY2.3391) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.30 (CNY33.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-1500
Order Code1835975
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348529001
Technical Datasheet
Product RangePico-Clasp 501330
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501330
Pitch Spacing
1mm
Gender
Receptacle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
