Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-1000
Order Code3726937
Product RangePico-Clasp 501330
Your Part Number
581 In Stock
2,600 more incoming. You can reserve stock now
100 Delivery in 3-4 Business Days(SG stock)
481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-1000
Order Code3726937
Product RangePico-Clasp 501330
Technical Datasheet
Product RangePico-Clasp 501330
No. of Positions10Ways
Pitch Spacing1mm
For Use WithMolex Pico-Clasp 501334 & 501193 Series Socket Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501330
No. of Positions
10Ways
For Use With
Molex Pico-Clasp 501334 & 501193 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
