Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-0400
Order Code1835962
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348528974
Your Part Number
31,181 In Stock
Need more?
180 Delivery in 3-4 Business Days(SG stock)
31001 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY1.090 (CNY1.2317) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-0400
Order Code1835962
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348528974
Technical Datasheet
Product RangePico-Clasp 501330
No. of Positions4Ways
Pitch Spacing1mm
For Use With501334, 501193 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 501330-0400 is a 4-position 1-row Crimp Housing made of white nylon. It mates with the 501331 and 501568 PCB header. It can be used with 501334 crimp terminal.
- 1A Maximum current per contact
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Product Range
Pico-Clasp 501330
No. of Positions
4Ways
For Use With
501334, 501193 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
