Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-0200
Order Code1835960
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348528998
Your Part Number
10,796 In Stock
3,000 more incoming. You can reserve stock now
125 Delivery in 3-4 Business Days(SG stock)
10671 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.991 (CNY1.1198) |
| 2000+ | CNY0.986 (CNY1.1142) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-0200
Order Code1835960
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348528998
Technical Datasheet
Product RangePico-Clasp 501330
No. of Positions2Ways
Pitch Spacing1mm
For Use With501334, 501193 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 501330-0200 is a 2-way 1-row Pico-Clasp™ female housing with friction lock, 1.00mm pitch and white nylon construction. For use with 501334 crimp terminal. This female housing is suitable for signal and wire-to-board. Mates with 501331 and 501568 PCB header.
- UL94V-0 flammability rating
- Maximum current per contact is 1A
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501330
No. of Positions
2Ways
For Use With
501334, 501193 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
