Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501190-4017Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2612283
Cut Tape2614897
Product RangePico-Clasp 501190 Series
Also Known As5011904017, 501190-4017
Your Part Number
2,716 In Stock
2,200 more incoming. You can reserve stock now
2,527 Next business day delivery available(Shanghai stock)
189 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.560 | CNY27.56 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.560 (CNY31.1428) |
| 27+ | CNY23.430 (CNY26.4759) |
| 82+ | CNY21.670 (CNY24.4871) |
| 220+ | CNY19.910 (CNY22.4983) |
| 550+ | CNY17.790 (CNY20.1027) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1100+ | CNY15.700 (CNY17.741) |
| 3300+ | CNY15.630 (CNY17.6619) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501190-4017Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2612283
Cut Tape2614897
Product RangePico-Clasp 501190 Series
Also Known As5011904017, 501190-4017
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501190 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 501190-4017 from Molex is a Pico-Clasp 1.00mm pitch, dual row, 40 circuits, vertical wire to board PCB header. It mates with 501189 Pico-Clasp wire-to-board female housing.
- Gold plated phosphor bronze contact
- Flammability rating is 94V-0
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 1A
- Voltage rating is 50V
- Inner positive lock straight header
- UL E29179 recognized
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Pitch Spacing
1mm
No. of Contacts
40Contacts
Product Range
Pico-Clasp 501190 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001084
