Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500817-0505Copy
Order Code3702916
Product RangeCP-2.5 Mini 500817 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.725 (CNY0.8192) |
| 100+ | CNY0.617 (CNY0.6972) |
| 500+ | CNY0.551 (CNY0.6226) |
| 1000+ | CNY0.525 (CNY0.5933) |
| 2000+ | CNY0.503 (CNY0.5684) |
| 3000+ | CNY0.481 (CNY0.5435) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.25 (CNY8.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500817-0505Copy
Order Code3702916
Product RangeCP-2.5 Mini 500817 Series
Technical Datasheet
Accessory TypeTerminal Position Assurance Retainer
Product RangeCP-2.5 Mini 500817 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 500817 series 2.50mm pitch CP-2.5 Mini wire-to-wire terminal position assurance (TPA) retainer
- For use with receptacle housings 500592 and plug housings 500593
- Grey colour polyester resin
- Operating temperature range from -40° to +85°C
- 3A maximum current per contact
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
CP-2.5 Mini 500817 Series
For Use With
Molex CP-2.5 500593 & 500592 Series Plug & Receptacle Connector Housings
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
