Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500593-0500Copy
Order Code3702910
Product RangeCP-2.5 Mini 500593 Series
Also Known As5005930500, 500593-0500
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY1.060 (CNY1.1978) |
| 3000+ | CNY1.030 (CNY1.1639) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500593-0500Copy
Order Code3702910
Product RangeCP-2.5 Mini 500593 Series
Also Known As5005930500, 500593-0500
Technical Datasheet
Product RangeCP-2.5 Mini 500593 Series
No. of Positions5Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ideal for compact applications, the CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements. Typical applications include consumer / home appliances and industrial / industrial automation.
- 500593 series single row 2.50mm pitch CP-2.5 mini wire-to-wire plug housing
- Mates with CP-2.5 Mini receptacle housing 500592
- Operating temperature range from -40 to +85°C
- PBT UL94V-0 housing and retainer
- Durability (max) of 30 cycles
- Voltage (maximum) of 250VAC, current (maximum) of 3A
- Terminal position assurance (TPA) ensures that wires are fully inserted
Technical Specifications
Product Range
CP-2.5 Mini 500593 Series
No. of Positions
5Ways
For Use With
Molex CP-2.5 Mini & CP-3.3 50398 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
