Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500593-0200Copy
Manufacturer Standard Lead Time29 weeks
Order Code3702907
Product RangeCP-2.5 Mini 500593 Series
Also Known As5005930200, 500593-0200
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.768 (CNY0.8678) |
| 1000+ | CNY0.671 (CNY0.7582) |
| 2000+ | CNY0.649 (CNY0.7334) |
| 3000+ | CNY0.626 (CNY0.7074) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.20 (CNY11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500593-0200Copy
Manufacturer Standard Lead Time29 weeks
Order Code3702907
Product RangeCP-2.5 Mini 500593 Series
Also Known As5005930200, 500593-0200
Technical Datasheet
Product RangeCP-2.5 Mini 500593 Series
No. of Positions2Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ideal for compact applications, the CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements. Typical applications include consumer / home appliances and industrial / industrial automation.
- 500593 series single row 2.50mm pitch CP-2.5 mini wire-to-wire plug housing
- Mates with CP-2.5 Mini receptacle housing 500592
- Operating temperature range from -40 to +85°C
- PBT UL94V-0 housing and retainer
- Durability (max) of 30 cycles
- Voltage (maximum) of 250VAC, current (maximum) of 3A
- Terminal position assurance (TPA) ensures that wires are fully inserted
Technical Specifications
Product Range
CP-2.5 Mini 500593 Series
No. of Positions
2Ways
For Use With
Molex CP-2.5 Mini & CP-3.3 50398 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
