Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500592-0200Copy
Order Code3702902
Product RangeCP-2.5 Mini 500592 Series
Also Known As5005920200, 500592-0200
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.633 (CNY0.7153) |
| 100+ | CNY0.539 (CNY0.6091) |
| 500+ | CNY0.481 (CNY0.5435) |
| 1000+ | CNY0.412 (CNY0.4656) |
| 2000+ | CNY0.390 (CNY0.4407) |
| 3000+ | CNY0.367 (CNY0.4147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.33 (CNY7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500592-0200Copy
Order Code3702902
Product RangeCP-2.5 Mini 500592 Series
Also Known As5005920200, 500592-0200
Technical Datasheet
Product RangeCP-2.5 Mini 500592 Series
No. of Positions2Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ideal for compact applications, the CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements. Typical applications include consumer / home appliances and industrial / industrial automation.
- 500592 series single row 2.50mm pitch CP-2.5 mini wire-to-wire receptacle housing
- 2.50mm-pitch design provides space savings
- Mates with CP-2.5 mini plug housing 500593
- Operating temperature range from -40 to +85°C
- PBT UL94V-0 housing and retainer
- Durability (maximum) of 30 cycles
- Voltage (maximum) of 250VAC, current (maximum) of 3A
- Terminal position assurance (TPA) ensures that wires are fully inserted
- Positive lock on receptacle housing ensures complete, low insertion-force locking
- Provides a tactile and audible click feedback
Technical Specifications
Product Range
CP-2.5 Mini 500592 Series
No. of Positions
2Ways
For Use With
Molex CP-2.5 Mini & CP-3.3 50397 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
