Print Page
6,240 In Stock
Need more?
6,240 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.792 (CNY0.895) |
| 100+ | CNY0.654 (CNY0.739) |
| 500+ | CNY0.649 (CNY0.7334) |
| 1000+ | CNY0.644 (CNY0.7277) |
| 2000+ | CNY0.618 (CNY0.6983) |
| 3000+ | CNY0.603 (CNY0.6814) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.92 (CNY8.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50013-8100Copy
Manufacturer Standard Lead Time22 weeks
Order Code1507074
Product Range50013
Also Known AsGTIN UPC EAN: 800753576254
Technical Datasheet
Product Range50013
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51005 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
50013
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex 51005 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052

