Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500075-0517Copy
Manufacturer Standard Lead Time43 weeks
Order Code2612467
Product Range500075 Series
Also Known As5000750517, 500075-0517
Your Part Number
803 In Stock
34 more incoming. You can reserve stock now
803 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.040 (CNY46.3752) |
| 10+ | CNY37.440 (CNY42.3072) |
| 100+ | CNY33.840 (CNY38.2392) |
| 250+ | CNY31.230 (CNY35.2899) |
| 500+ | CNY29.660 (CNY33.5158) |
| 1000+ | CNY28.840 (CNY32.5892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.04 (CNY46.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500075-0517Copy
Manufacturer Standard Lead Time43 weeks
Order Code2612467
Product Range500075 Series
Also Known As5000750517, 500075-0517
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range500075 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini USB type B receptacle
- Through hole solder tails and shell tabs
- Fully shielded
- Current up to 1A
- Voltage rating is 30VAC (RMS)/DC
Applications
Communications & Networking, Industrial, Portable Devices
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
500075 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517
