Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.760 (CNY6.5088) |
| 2000+ | CNY5.650 (CNY6.3845) |
| 3000+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.70 (CNY71.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2120
Order Code2381250
Product RangeMLX 42022
Also Known As4202212A, GTIN UPC EAN: 800754386876
Technical Datasheet
Product RangeMLX 42022
No. of Positions12Ways
Pitch Spacing6.35mm
For Use WithMolex MLX 42023, 42024 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MLX 42022 series MLX™ Pin and Socket receptacle crimp housing made of nylon. The housings are designed for both male and female terminals. The housings will accept industry compatible terminals, it provides circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.
- Positive locking of terminals in housing
- UL94V-2 flammability
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MLX 42022
No. of Positions
12Ways
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009223

