Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.780 (CNY7.6614) |
| 100+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 2000+ | CNY4.890 (CNY5.5257) |
| 3000+ | CNY4.590 (CNY5.1867) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.80 (CNY76.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
MLX 42022
No. of Positions
9Ways
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-84-2092
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007

