Print Page
1,699 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
1679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.240 (CNY3.6612) |
| 2000+ | CNY3.000 (CNY3.390) |
| 3000+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.30 (CNY43.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2040
Order Code2381246
Product RangeMLX 42022
Also Known As42022-4A, GTIN UPC EAN: 800753754690
Technical Datasheet
Product RangeMLX 42022
No. of Positions4Ways
Pitch Spacing6.35mm
For Use WithMolex MLX 42023, 42024 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50-84-2040 is a 4-position pin and socket receptacle housing made of natural colour nylon. The 42022 series single row female crimp housing mates with a 42021 MLX™ power crimp plug housing. It is suitable for use with the 42023 and 42024 MLX™ crimp terminals. The MLX™ series is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers.
- UL94V-2 flammability rating
- Flexibility design
- Maximum rated current is 20A
- Operating temperature range from -55 to 105°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42022
No. of Positions
4Ways
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-84-2040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

