Print Page
7,309 In Stock
2,000 more incoming. You can reserve stock now
5119 Delivery in 3-4 Business Days(SG stock)
2190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.920 (CNY2.1696) |
| 3000+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.60 (CNY32.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2020
Order Code2782030
Product RangeMLX 42022
Also Known As42022-2A, GTIN UPC EAN: 800753577404
Technical Datasheet
Product RangeMLX 42022
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithMolex MLX 42023, 42024 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive locking
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42022
No. of Positions
2Ways
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-84-2020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495

