Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.940 (CNY5.5822) |
| 2000+ | CNY4.790 (CNY5.4127) |
| 3000+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.40 (CNY71.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1125
Order Code2751646
Product RangeMLX 42021
Also Known As4202112CWHT, GTIN UPC EAN: 800754386142
Technical Datasheet
Product RangeMLX 42021
No. of Positions12Ways
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50-84-1125 is a 12-way 4-row MLX™ power male plug crimp housing made of nylon. It mates with 42002 and 43255 MLX™ power connector headers, 42022 MLX™ pin and socket receptacle. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 42021 series crimp housing can be used with 36663, 36664, 42023 and 42024 MLX™ crimp terminals. Additionally the housings will accept industry compatible terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 11/20A
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42021
No. of Positions
12Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-84-1125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258

