Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-1125.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1445618
Product RangeMLX 42021 Series
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY5.280 (CNY5.9664) |
| 25+ | CNY5.170 (CNY5.8421) |
| 50+ | CNY5.100 (CNY5.763) |
| 100+ | CNY4.800 (CNY5.424) |
| 250+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1125.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1445618
Product RangeMLX 42021 Series
Technical Datasheet
Product RangeMLX 42021 Series
No. of Positions12Ways
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MLX 42021 Series
No. of Positions
12Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 50-84-1125.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
