Print Page
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.320 (CNY1.4916) |
| 10+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY1.060 (CNY1.1978) |
| 50+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.954 (CNY1.078) |
| 250+ | CNY0.894 (CNY1.0102) |
| 500+ | CNY0.851 (CNY0.9616) |
| 2000+ | CNY0.771 (CNY0.8712) |
| 4000+ | CNY0.735 (CNY0.8306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.32 (CNY1.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1020.
Order Code1393363
Product RangeMLX 42021
Also Known AsGTIN UPC EAN: 800753577503
Technical Datasheet
Product RangeMLX 42021
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (15-Jan-2019)
Alternatives for 50-84-1020.
2 Products Found
Product Overview
- Positive lock
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Product Range
MLX 42021
No. of Positions
2Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996

