Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9708Copy
Manufacturer Standard Lead Time17 weeks
Order Code3049211
Product RangeSL 70066 Series
Also Known As50579708, 70066-0392, 50-57-9708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 2000+ | CNY3.770 (CNY4.2601) |
| 3000+ | CNY3.680 (CNY4.1584) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9708Copy
Manufacturer Standard Lead Time17 weeks
Order Code3049211
Product RangeSL 70066 Series
Also Known As50579708, 70066-0392, 50-57-9708
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions8Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
8Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 50-57-9708
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
