Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9505Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221874
Product RangeSL 70066 Series
Also Known As50579505, 700660214, 50-57-9505
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2000+ | CNY1.860 (CNY2.1018) |
| 3000+ | CNY1.830 (CNY2.0679) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9505Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221874
Product RangeSL 70066 Series
Also Known As50579505, 700660214, 50-57-9505
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions5Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
5Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000713
