Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9422Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221872
Product RangeSL 70066 Series
Also Known As50579422, 70066-0196, 50-57-9422
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.950 (CNY20.2835) |
| 10+ | CNY16.260 (CNY18.3738) |
| 100+ | CNY15.360 (CNY17.3568) |
| 250+ | CNY14.350 (CNY16.2155) |
| 500+ | CNY13.710 (CNY15.4923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.95 (CNY20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9422Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221872
Product RangeSL 70066 Series
Also Known As50579422, 70066-0196, 50-57-9422
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions22Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
22Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001903
