Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9418Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221871
Product RangeSL 70066 Series
Also Known As50579418, 70066-0192, 50-57-9418
Your Part Number
2,046 In Stock
Need more?
2,046 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY10.700 (CNY12.091) |
| 100+ | CNY10.070 (CNY11.3791) |
| 250+ | CNY9.360 (CNY10.5768) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1000+ | CNY8.400 (CNY9.492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9418Copy
Manufacturer Standard Lead Time31 weeks
Order Code3221871
Product RangeSL 70066 Series
Also Known As50579418, 70066-0192, 50-57-9418
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions18Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
18Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 50-57-9418
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001526
