Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9409Copy
Manufacturer Standard Lead Time33 weeks
Order Code1756907
Product RangeCyClone, SL 70066 Series
Also Known As50579409, 70066-0183, 50-57-9409
Your Part Number
1,436 In Stock
Need more?
1,436 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 2000+ | CNY2.900 (CNY3.277) |
| 3000+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.40 (CNY46.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9409Copy
Manufacturer Standard Lead Time33 weeks
Order Code1756907
Product RangeCyClone, SL 70066 Series
Also Known As50579409, 70066-0183, 50-57-9409
Technical Datasheet
Product RangeCyClone, SL 70066 Series
No. of Positions9Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50-57-9409 is a 9-position single-row version-G SL™ crimp housing with positive latch and it is made of polyester alloy. It mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634, 74099 and use with SL™ crimp terminal 70058, 71851, cyclone panel-to-panel connector 73099.
- UL94V-0 flammability
- Current rating (maximum) is 3A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
CyClone, SL 70066 Series
No. of Positions
9Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-57-9409
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
