Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9408Copy
Manufacturer Standard Lead Time26 weeks
Order Code1462875
Product RangeCyClone, SL 70066 Series
Also Known As50579408, 70066-0182, 50-57-9408
Your Part Number
20,824 In Stock
Need more?
7,630 Next business day delivery available(Shanghai stock)
2,448 Delivery in 3-4 Business Days(SG stock)
5,494 Delivery in 5-6 Business Days(UK stock)
5,252 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2000+ | CNY2.470 (CNY2.7911) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.70 (CNY36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9408Copy
Manufacturer Standard Lead Time26 weeks
Order Code1462875
Product RangeCyClone, SL 70066 Series
Also Known As50579408, 70066-0182, 50-57-9408
Technical Datasheet
Product RangeCyClone, SL 70066 Series
No. of Positions8Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50-57-9408 is a 8-way 1-row SL™ crimp housing, version G and positive latch, polyester alloy body. This housing is suitable for use with 70058, 71851 SL crimp terminals.
- Maximum per contact current is 3A
- Black colour
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
CyClone, SL 70066 Series
No. of Positions
8Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-57-9408
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
