Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9407Copy
Manufacturer Standard Lead Time14 weeks
Order Code3107200
Product RangeCyClone, SL 70066 Series
Also Known As50579407, 70066-0181, 50-57-9407
Your Part Number
4,987 In Stock
70 more incoming. You can reserve stock now
4,987 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY2.170 (CNY2.4521) |
| 3000+ | CNY2.140 (CNY2.4182) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9407Copy
Manufacturer Standard Lead Time14 weeks
Order Code3107200
Product RangeCyClone, SL 70066 Series
Also Known As50579407, 70066-0181, 50-57-9407
Technical Datasheet
Product RangeCyClone, SL 70066 Series
No. of Positions7Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CyClone, SL 70066 Series
No. of Positions
7Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-57-9407
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000667
