Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9303Copy
Manufacturer Standard Lead Time22 weeks
Order Code3049207
Product RangeSL 70066 Series
Also Known As50579303, 70066-0107, 50-57-9303
Your Part Number
7,987 In Stock
Need more?
7,987 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 3000+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9303Copy
Manufacturer Standard Lead Time22 weeks
Order Code3049207
Product RangeSL 70066 Series
Also Known As50579303, 70066-0107, 50-57-9303
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions3Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
3Ways
For Use With
Molex SL 70021 Series Male & 70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9303
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
