Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9203Copy
Manufacturer Standard Lead Time31 weeks
Order Code4668114
Product RangeSL 70066 Series
Also Known As50579203, 70066-0072, 50-57-9203
Your Part Number
4,990 In Stock
Need more?
4,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 5000
Multiple: 5000
CNY6,350.00 (CNY7,175.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9203Copy
Manufacturer Standard Lead Time31 weeks
Order Code4668114
Product RangeSL 70066 Series
Also Known As50579203, 70066-0072, 50-57-9203
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions3Ways
Pitch Spacing2.54mm
SVHCTo Be Advised
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
3Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
