Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9024Copy
Manufacturer Standard Lead Time23 weeks
Order Code3221865
Product RangeSL 70066 Series
Also Known As50579024, 70066-0023, 50-57-9024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.590 (CNY22.1367) |
| 10+ | CNY17.740 (CNY20.0462) |
| 100+ | CNY16.760 (CNY18.9388) |
| 250+ | CNY15.650 (CNY17.6845) |
| 500+ | CNY14.810 (CNY16.7353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.59 (CNY22.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9024Copy
Manufacturer Standard Lead Time23 weeks
Order Code3221865
Product RangeSL 70066 Series
Also Known As50579024, 70066-0023, 50-57-9024
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions24Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
24Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
