Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9015Copy
Manufacturer Standard Lead Time29 weeks
Order Code3221861
Product RangeSL 70066 Series
Also Known As50579015, 70066-0014, 50-57-9015
Your Part Number
228 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
225 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.260 (CNY9.3338) |
| 100+ | CNY7.450 (CNY8.4185) |
| 500+ | CNY7.020 (CNY7.9326) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2000+ | CNY6.100 (CNY6.893) |
| 3000+ | CNY5.880 (CNY6.6444) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.60 (CNY93.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9015Copy
Manufacturer Standard Lead Time29 weeks
Order Code3221861
Product RangeSL 70066 Series
Also Known As50579015, 70066-0014, 50-57-9015
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions15Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
15Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001178
