Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9009Copy
Order Code3221859
Product RangeSL 70066 Series
Also Known As70066-0008, GTIN UPC EAN: 800753578210
Your Part Number
1,411 In Stock
Need more?
1,411 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.550 (CNY2.8815) |
| 3000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9009Copy
Order Code3221859
Product RangeSL 70066 Series
Also Known As70066-0008, GTIN UPC EAN: 800753578210
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions9Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70058 & 71851 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
9Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9009
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
