Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9008Copy
Manufacturer Standard Lead Time30 weeks
Order Code1756896
Product RangeSL 70066 Series
Also Known As50579008, 70066-0007, 50-57-9008
Your Part Number
517 In Stock
Need more?
517 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2000+ | CNY2.350 (CNY2.6555) |
| 3000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9008Copy
Manufacturer Standard Lead Time30 weeks
Order Code1756896
Product RangeSL 70066 Series
Also Known As50579008, 70066-0007, 50-57-9008
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions8Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50-57-9008 is a 8-position female crimp housing made of black polyester alloy. This 123 SL™ single row version A non-polarized housing is suitable for use with the SL™ 70058, 71851 crimp terminals and it mates with the 42375, 42377, 70280, 70287, 71308, 70543, 70553 Breakaway headers. The housing comes without panel mount.
- Provides design flexibility
- UL94V-0 flammability rating
- Maximum rated current is 3A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
8Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608
