Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9004Copy
Manufacturer Standard Lead Time30 weeks
Order Code1756895
Product RangeSL 70066 Series
Also Known As50579004, 70066-0003, 50-57-9004
Your Part Number
9,847 In Stock
5,643 more incoming. You can reserve stock now
1,176 Delivery in 3-4 Business Days(SG stock)
8,671 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2000+ | CNY2.200 (CNY2.486) |
| 3000+ | CNY2.190 (CNY2.4747) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.40 (CNY30.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9004Copy
Manufacturer Standard Lead Time30 weeks
Order Code1756895
Product RangeSL 70066 Series
Also Known As50579004, 70066-0003, 50-57-9004
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions4Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.54mm pitch
- Discrete wire, FFC and IDT crimp
- Low-profile, stackable housing, vertical and right-angle headers
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
4Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9004
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
