Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9003Copy
Manufacturer Standard Lead Time24 weeks
Order Code2751643
Product RangeSL 70066 Series
Also Known As50579003, 70066-0002, 50-57-9003
Your Part Number
3,432 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
190 Delivery in 3-4 Business Days(SG stock)
3,240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 2000+ | CNY1.290 (CNY1.4577) |
| 3000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9003Copy
Manufacturer Standard Lead Time24 weeks
Order Code2751643
Product RangeSL 70066 Series
Also Known As50579003, 70066-0002, 50-57-9003
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions3Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50-57-9003 is a 3-way 1-row non-polarized version-A SL™ female socket crimp housing made of polyester alloy. It mates with 42375, 42377, 70280, 70287, 71308, 70543 and 70553 products. The crimp housing is suitable for signal and wire-to-board applications. This 70066 series crimp housing can be used with 70058 and 71851 SL™ crimp terminals.
- Black colour
- UL94V-0 flammability rating
- Stackable
- Maximum current per contact is 3A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
3Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9003
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
