Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5123Copy
Order Code3049202
Product RangeMini-SPOX 5264 Series
Your Part Number
1,367 In Stock
Need more?
1,367 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.460 (CNY1.6498) |
| 3000+ | CNY1.440 (CNY1.6272) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.20 (CNY23.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5123Copy
Order Code3049202
Product RangeMini-SPOX 5264 Series
Technical Datasheet
Product RangeMini-SPOX 5264 Series
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-SPOX 5263 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
12Ways
For Use With
Molex Mini-SPOX 5263 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000646
