Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5103Copy
Order Code3051001
Product RangeMini-SPOX 5264 Series
Also Known As5264-10, GTIN UPC EAN: 800753749535
Your Part Number
15,692 In Stock
Need more?
15,692 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY0.957 (CNY1.0814) |
| 500+ | CNY0.945 (CNY1.0678) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5103Copy
Order Code3051001
Product RangeMini-SPOX 5264 Series
Also Known As5264-10, GTIN UPC EAN: 800753749535
Technical Datasheet
Product RangeMini-SPOX 5264 Series
No. of Positions10Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-SPOX 5263 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
10Ways
For Use With
Molex Mini-SPOX 5263 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535
