Print Page
600 In Stock
Need more?
600 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.424 | CNY0.42 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.424 (CNY0.4791) |
| 125+ | CNY0.364 (CNY0.4113) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.527 (CNY0.5955) |
| 15000+ | CNY0.481 (CNY0.5435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-29-1900
Order Code
Full Reel2358040
Cut Tape2313697
Product RangeKK 7879
Also Known As7879-1(P154), GTIN UPC EAN: 822348742165
Technical Datasheet
Product RangeKK 7879
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 254 7880 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
Alternatives for 50-29-1900
2 Products Found
Technical Specifications
Product Range
KK 7879
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex KK 254 7880 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284

